OPULENT  

LUXEON Rebel LXML-PD01 Red 40 Lumen LED Mounted to a MCPCB Starboard

Mfr Part#: REBEL-STAR-RED40
Packaging:  TRAY
Std Packaging Qty:  48

 
 

Share


Download Center

Prices

$2.20 USD (each)
144+ $2.20

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 144
Multiple of: 48
Add to Cart
 

Overview

Product Highlight

  • Form: Star
  • Color: Red
  • No of LEDs: 1
  • Flux-Typ: 40 lm
  • Optics: No Lens
  • Board Dimension: 21.38 x 19.92 mm

The LXMS-PD01-0030 starboard features and benefits include:

  • A single LXML-PD01 Red LUXEON Rebel SMT emitter high power LED
  • 350 mA, 40 Lumens Minimum
  • 3 Layer MCPCB Construction
  • Copper Layer (1 oz thick) and  Dielectric Layer (0.10 mm thick) laminated together with an AL5052 1.5 mm thick aluminum base
  • Unit size: 21.38 x 19.92 mm
  • RoHS compliant and lead free

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...