LG INNOTEK  

10 W Linear LED Flat Light Array 3500 K 1-Row 1100 lm 80 CRI 280 x 20 mm

Mfr Part#: LLFML31-11K301C
Mounting Method:  Surface Mount
Packaging:  TRAY
Std Packaging Qty:  300

 
 

Share


Download Center

Prices

$6.94 USD (each)
600+ $6.94 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 600
Multiple of: 300
Add to Cart
 

Overview

Product Highlight

  • Application: Canopy/Commercial Refrigeration/High Bay/Low Bay/Parking Lot/Posterbox/Troffer
  • Form: Linear
  • Color: White
  • Type of White: Warm
  • No of LEDs: 16
  • Flux-Typ: 1100 lm
  • CCT: 3500 K
  • Board Dimension: 280 x 20 mm

The LLFML31-11K301C is a Standard linear flat light array with integrated LED, PCB and connector.

Features:

  • Standard type flat light array
  • Available in various color temperature,luminous flux and size
  • Integrated LED,PCB and connector

Applications:

  • Office
  • Hospitality
  • Residential

View the LLFML31 series of light array

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...