RENA ELECTRONICA BV   

Linear Form Light Engine, 1 Neutral White LED (4000K, 75lm), Wide Angle Lens

Mfr Part#: 05700R777780075CBBH
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$18.79 CAD (each)
1-4 $18.79
5-49 $15.92 (Save 15%)
50-74 $14.79 (Save 21%)
75+ $14.17 (Save 25%)

Availability

Qty in Stock: 67
Reserve Stock: 25
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Form: Linear
  • Board Dimension: 50 x 25 mm
  • Number of LEDs: 1
  • Nominal Flux: 1 - 99 lm
  • Flux-Typ: 77 lm
  • CCT: 4000 °K
  • Optics: Wide
Future Lighting Solutions offers the simpleLED program. A comprehensive product line available in different form factors, including linear, rectangular and circular with multiple viewing angles and minimum flux specified LEDs over a CCT range of 2700 - 4500K.

Part number 05700R777780075CBBH is a linear (50mm x 25mm) Light Engine consisting of 1 High Power Neutral White LUXEON Rebel LED. 

The LUXEON Rebel LED is ANSI binned with a Correlated Color Temperature of 4000K and generates a minimum flux of 75lm. This light engine includes a Carclo 20mm 35° frosted wide beam single LED optic & holder and Tyco CT connectors & jumper.

Don't forget your cable. Refer to the cable assembly configuration guide.

More more information refer to documentation in the Download Center or check out the Hints and Tips section.

Accessories (4)

TYCO ELECTRONICS

2 Position 300 mm Single Ended CT Lead Assembly

Mfr Part#: 1969336-3
Packaging : BAG

RoHS compliant

1+ $1.34
CAD   (each)
TYCO ELECTRONICS

2 Position 150 mm Double End CT lead Assembly White Cable

Mfr Part#: 1969343-5
Packaging : BAG

RoHS compliant

1+ $1.28
CAD   (each)
WAGO

222 Series 2 Conductor 28 - 12 AWG Gray Block Connector w/ Compact Levers

Mfr Part#: 222-412/K194-4045
Packaging : BAG

RoHS compliant

1+ $0.2978
CAD   (each)
TYCO ELECTRONICS

2 Position CT Lead Assembly Double Ended 300 mm White Cables

Mfr Part#: 1969343-6
Packaging : BAG

RoHS compliant

1+ $1.54
CAD   (each)

Product Reviews (0)

Hints & Tips (1)

Product Hints & Tips
1 hints & tips

What is a Light Engine? 

A light engine is considered the "Light Source" of a solid state lighting fixture.

Our Light Engines include:

- PCB board (available in various Forms)
- LUXEON high power LEDs (available in various configurations)
- Connector (to allow the connection of multiple light engines)
- Optics (dependant on your selection)
 
The Light Engine is only part of the overall solution. In most situatons the light engine still needs to be placed into a protective enclosure or housing which may also act as the heat sinking solution required in order to manage the thermals appropriately. 

You also need to consider:

- A suitable LED Driver or Power Module to power your application
- Cable assemblies are CRITICAL and unique to our Light Engines

Ensure you've selected the proper cable assembly to connect an LED Driver to the LED board and for connecting multiple light engines together.

I have added my recommendations to the Relate Product Section.  Please ensure the technical specifications meet your requirments prior to purchasing.

Costa Politakis - Product Engineer - Future Lighting Solutions

Recently Viewed Items

ARGON
PC575-0750...
PC575 Series Polyimide .750 inch 1 mil Anti Static Tape
From $28.03 CAD
MURATA
LQG18HN8N2...
LQG Series 0603 8.2 nH 5 % 300 mA SMD High Frequency Multilayer Inductor
From $0.0899 CAD
RENA
05700R7777...
Linear Form Light Engine, 1 Neutral White LED (4000K, 75lm), Wide Angle Lens
From $18.79 CAD
C & K COMPONENTS
KS11R21CQD...
KS Series White Square SPST Off-Momentary Through Hole Key Switch
From $1.17 CAD
NXP
74HC573D,6...
OCTAL TRANS LATCH INV 3-S
Call for pricing
DELTA PRODUCTS CORPORATION
AFB1212H
AFB Series High Speed 120 mm 82.67 CFM 12 VDC Ball Bearing Fan
From $16.93 CAD
COOPER MAGNUM
A302204S21...
4 Position Single Row Dual Barrier 11.10 mm Pitch 12-22 AWG Barrier Terminal Block
From $0.4775 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...