RENA ELECTRONICA BV   

Linear Form Light Engine, 3 Warm White LEDs (3000K, 66lm), Medium Angle Lens

Mfr Part#: 05704R888880066CBBF
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$37.40 USD (each)
1-4 $37.40
5-19 $31.80 (Save 15%)
20-39 $29.60 (Save 21%)
40+ $28.20 (Save 25%)

Availability

Qty in Stock: 49
Reserve Stock: 42
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Form: Linear
  • Board Dimension: 75 x 30 mm
  • Number of LEDs: 3
  • Nominal Flux: 200 - 299 lm
  • Flux-Typ: 231 lm
  • CCT: 3000 °K
  • Optics: Medium
Rena is an industry leading manufacturer of solid state lighting products with over 10 years of experience in design and manufacturing with LUXEON(R) LEDs.
 
Future Lighting Solutions offers a comprehensive product line available in different form factors, including linear, rectangular and circular with multiple viewing angles and minimum flux specified LEDs over a CCT range of 2700 - 4500K.

RENA part number 05704R888880066CBBF is a linear (75mm x 30mm) Light Engine consisting of 3 High Power Warm White LUXEON Rebel LEDs. 

The LUXEON Rebel LED's are ANSI binned with a Correlated Color Temperature of 3000K and generate a minimum flux of 66lm each. This light engine includes Carclo 20mm 19° frosted medium beam single LED optics & holders and Tyco CT connectors & jumper.

More more information refer to documentation in the Download Center or check out the Hints and Tips section.

Accessories (3)

TYCO ELECTRONICS

2 Position 300 mm Single Ended CT Lead Assembly

Mfr Part#: 1969336-3
Packaging : BAG

RoHS compliant

1+ $1.30
USD   (each)
TYCO ELECTRONICS

2 Position 150 mm Double End CT lead Assembly White Cable

Mfr Part#: 1969343-5
Packaging : BAG

RoHS compliant

1+ $1.25
USD   (each)
TYCO ELECTRONICS

2 Position CT Lead Assembly Double Ended 300 mm White Cables

Mfr Part#: 1969343-6
Packaging : BAG

RoHS compliant

1+ $1.50
USD   (each)

Product Reviews (0)

Hints & Tips (1)

Product Hints & Tips
1 hints & tips

What is a Light Engine? 

A light engine is considered the "Light Source" of a solid state lighting fixture.

Our Light Engines include:

- PCB board (available in various Forms)
- LUXEON high power LEDs (available in various configurations)
- Connector (to allow the connection of multiple light engines)
- Optics (dependant on your selection)
 
The Light Engine is only part of the overall solution. In most situatons the light engine still needs to be placed into a protective enclosure or housing which may also act as the heat sinking solution required in order to manage the thermals appropriately. 

You also need to consider:

- A suitable LED Driver or Power Module to power your application
- Cable assemblies are CRITICAL and unique to our Light Engines

Ensure you've selected the proper cable assembly to connect an LED Driver to the LED board and for connecting multiple light engines together.

I have added my recommendations to the Relate Product Section.  Please ensure the technical specifications meet your requirments prior to purchasing.

Costa Politakis - Product Engineer - Future Lighting Solutions

Recently Viewed Items

FAIRCHILD
CD4052BCMX...
4000 Series CMOS 5 V Dual 4-Channel Analog Multiplexer/Demultiplexer - SOIC-16
From $0.2050 USD
ADAM TECH
PH2RA-14-U...
PH Series 14 Position Through-Hole Dual Row Right Angle .100 Header
From $0.2050 USD
AVAGO TECHNOLOGIES
HFBR-2521Z...
600 nm 5 MBd 20 m Simplex Versatile 5 V Industrial Horizontal 1x4 Optic Receiver
From $7.16 USD
BUD INDUSTRIES
PN-1321-C
PN Series Grey 4.53 " x 2.56 " x 1.57 " Plastic Polycarbonate NEMA Enclosure
From $13.00 USD
CHERRY ELECTRICAL PRODUCTS
J842800LUA...
J84-2800 Series Fully Sealed Washable Medical Keyboard
From $230.00 USD
MICROCHIP
AC164127
Graphics PICtail Plus Daughter Board
From $135.00 USD
RENA
05704R8888...
Linear Form Light Engine, 3 Warm White LEDs (3000K, 66lm), Medium Angle Lens
From $37.40 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...