DIALIGHT   

LUXEON K2 50 mm 3 Warm White 350 mA 3.42 V LED Light Engine with Onboard Drive

Mfr Part#: HL16K-D-WW
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$49.23 USD (each)
1+ $49.23

Availability

Qty in Stock: 20
Reserve Stock: 0
In Transit: 60
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: MR16
  • Color: Warm White
  • Beam Angle: 
  • Voltage Rating DC: 3.42 V
  • Power Consumption: 3.6 W
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
TYCO ELECTRONICS
5050863-5
6.6 mm Socket Length .36 mm to .66 mm Diameter Closed Bottom Socket
From $0.1710 USD
MALLORY
MSR320R
MSR Series 86 dB 20 V 3400 Hz PC Pins Buzzer
From $7.10 USD
VISHAY
SI2301BDS-...
Single P-Channel 20 V 0.1 Ohms Surface Mount Power Mosfet - SOT-23
From $0.0990 USD
CRYDOM
MP240D4
MP Series 4 A 280 V Zero Cross DC Control Through Hole Solid State Relay
From $13.80 USD
SULLINS
SSC02SYAN
From $0.0571 USD
DIALIGHT
HL16K-D-WW...
LUXEON K2 50 mm 3 Warm White 350 mA 3.42 V LED Light Engine with Onboard Drive
From $49.23 USD
AVAGO TECHNOLOGIES
HSMM-A101-...
Green 120° 200 mcd LED Indicator PLCC-2 Surface Mount
From $0.6770 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...