NKK SWITCHES  

12 V Lamp Incandescent

Mfr Part#: AT607-12V
Mounting Method:  Through Hole
Package Style:  T-1
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$1.55 USD (each)
50 - 99 $1.55 (Save 3%)
100 - 249 $1.50 (Save 6%)
250 - 499 $1.46 (Save 9%)
500+ $1.41 (Save 12%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Incandescent
  • Color: Clear
  • Voltage Rating DC: 12 V

The AT607-12V-RO is a LB series 12 V Neon Lamp, Hardware pieces are available in both mertric and inch threading, and in such cases M(mertric) and H(inch)are noted in the descriptions.The Customer must select threading by placing an M or H after the basic AT part number. if the hardware is available only in metric or inch, no code is used in the description, threading is designated on the drawing.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...