DIALIGHT   

LSP Series LUXEON Circular 6 LED Warm White LUMISPOT Light Engine Single Color

Mfr Part#: LSP6-WW-XXX
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$64.42 CAD (each)
1+ $64.42

Availability

Qty in Stock: 6
Reserve Stock: 0
In Transit: 128
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Circular
  • Number of LEDs: 6
  • Color: Warm White
  • Flux: 13.9 lm
  • Radiometric Power: 
  • Forward Current: 350 mA
  • Wavelength: 
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
AUSTRIAMICROSYSTEMS
AS1322B-BT...
AS Series 5 V 570 mA 1.2 MHz SMT Micropower DC-DC Step-Up Converter - TSOT-23-6
From $1.85 CAD
BUD INDUSTRIES
HH-3450-C
Natural Steel Lead-Free AA Battery Contact Kit
From $0.5912 CAD
CTS
206-121ST
206 Series Multi Functional SPDT 1 Position Through Hole DIP Switch
From $0.7478 CAD
CRYDOM
F1857HD160...
F18 Series 55 A 1.4 V Screw Mount Power Module
From $48.68 CAD
DIALIGHT
LSP6-WW-XX...
LSP Series LUXEON Circular 6 LED Warm White LUMISPOT Light Engine Single Color
From $64.42 CAD
RICHCO
SR-3545B
SR-3545B Black Nylon .083 inch to .118 inch Snap Rivet
From $0.2274 CAD
STMICROELECTRONICS
LM324N
LM324A Series DIP14 High Gain Low Power Quad Operational Amplifier
From $0.1415 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...