OPULENT  

Aluminum Portable Clad Printed Circuit Board

Mfr Part#: MCPCB PORTABLE REBEL
Packaging:  BOX
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$0.2350 USD (each)
50 - 199 $0.2350
200 - 1249 $0.2150 (Save 9%)
1250 - 2499 $0.1980 (Save 16%)
2500+ $0.1800 (Save 23%)

Availability

Qty in Stock : 50
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The PORT-REBEL-MCPCB starboard features and benefits include:

  • 3 Layer MCPCB Construction 
  • Copper Layer (1 oz thick) and  Dielectric Layer ( 0.10 mm thick) laminated together with an AL5052 1.5mm thick aluminum base
  • Unit size: 7.5 mm x 8.05 mm
  • RoHS compliant and lead free  

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...