OPULENT  

LUXEON REBEL Star Cyan Color 60 Lumen LED Mounted to a MCPCB Starboard

Mfr Part#: REBEL-STAR-CYAN60
Mounting Method:  Surface Mount
Packaging:  TRAY
Std Packaging Qty:  48

 
 

Share


Download Center

Prices

$3.25 USD (each)
432+ $3.25 (Save 11%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 432
Multiple of: 48
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Cyan
  • Flux: 60 lm
  • Forward (Drive) Current: 350 mA
The REBEL-STAR-CYAN60 is is the part of REBEL-STAR Series custom MCPCB structure LUXEON Rebel Starboard, which enhances the heat dissipation and enables the LED to last according to its life time.

Features:

  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies

Specifications:

  • Aluminum Type: AL5052
  • Aluminum Thickness: 1.5mm
  • Copper Thickness: 1oz
  • Dielectric Thickness: 0.1mm
  • Unit Size: 21.38 x 19.92mm (±0.1mm)
  • Panel Size: 136.9 x 91.67mm (24pcs/pnl)
  • Finishing: OSP
  • Soldermask: Glossy Black

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...