LUXEON REBEL LXML-PWC1 Cool White Lumen LED Mounted to a MCPCB Starboard

Mfr Part#: PORT-REBEL-CW80
Mounting Method:  Surface Mount
Packaging:  BULK
Std Packaging Qty:  300



Download Center


$2.77 USD (each)
5 - 99 $2.77
100 - 399 $2.69 (Save 3%)
400+ $2.59 (Save 6%)


Qty in Stock :   124
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart


Product Highlight

  • No of LEDs: 1
  • Color: White
  • Flux: 80 lm
  • Forward (Drive) Current: 1 A
  • Wavelength: 450 nm

The PORT-REBEL-CW80 is portable rebel module for LED which enables LED to last according to its lifetime. Its aluminum clad printed circuit board acts like a primary heat sink which has a thermal conductivity ranging from 1.8w/mk to 2w/mk..


  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies


  • Aluminum Type: AL5052
  • Aluminum Thickness: 1.5mm
  • Copper Thickness: 1oz
  • Dielectric Thickness: 0.1mm
  • Unit Size: 7.5mm x 8.05mm
  • Finishing: Entek
  • Soldermask: Black Matt

View the Available PORT-REBEL Series of LED Assemblies

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...