OPULENT  

LUXEON REBEL LXML-PE01 Cyan 70 Lumen LED Mounted to a MCPCB Starboard

Mfr Part#: REBEL-STAR-CYAN70
Packaging:  BULK
Std Packaging Qty:  48

 
 

Share


Download Center

Prices

$3.75 USD (each)
432+ $3.75 (Save 31%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 432
Multiple of: 48
Add to Cart
 

Overview

Product Highlight

The REBEL-STAR Series are custom MCPCB (Metal Clad Printed Circuit Boards) structure is now commonly used in LED lighting to increase longevity, our MCPCBs ensure reliability, play a major role in good heat dissipation and are increasingly being recognized as an important energy-efficient component across all sectors including the automotive and power industries.

Key Features:

  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent Dimensional Stability
  • Excellent Mechanical Strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies

Learn more about the REBEL-STAR Family of Light Engines

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...