OPULENT  

LUXEON REBEL LXML-PWC1 Cool White LED Mounted to a MCPCB Starboard

Mfr Part#: PORT-REBEL-CW70
Mounting Method:  Surface Mount
Packaging:  BOX
Std Packaging Qty:  300

 
 

Share


Download Center

Prices

$2.24 USD (each)
5 - 99 $2.24
100 - 499 $2.17 (Save 3%)
500+ $2.09 (Save 7%)

Availability

Qty in Stock :   861
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: White
  • Flux: 70 lm
  • Forward (Drive) Current: 1000 mA
  • Wavelength: 450 m

The PORT-REBEL-CW70 is portable rebel module for LED which enables LED to last according to its lifetime. Its aluminum clad printed circuit board acts like a primary heat sink which has a thermal conductivity ranging from 1.8w/mk to 2w/mk..

Features:

  • Excellent thermal conductivity
  • Excellent insulating ability
  • Excellent dimensional stability
  • Excellent mechanical strength
  • Lower heat expansibility
  • Lower operating temperature
  • Increase power density
  • Reduce the number of interconnects
  • Extend the life of dies

Specifications:

  • Aluminum Type: AL5052
  • Aluminum Thickness: 1.5mm
  • Copper Thickness: 1oz
  • Dielectric Thickness: 0.1mm
  • Unit Size: 7.5mm x 8.05mm
  • Finishing: Entek
  • Soldermask: Black Matt

View the Available PORT-REBEL Series of LED Assemblies

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...