PHILIPS LIGHTING  

LLC7230 Series 0 - 10 V Dynadimmer Lighting Control System (North American)

Mfr Part#: LLC7230
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$53.71 USD (each)
1 - 4 $53.71
5 - 9 $51.37 (Save 4%)
10+ $46.70 (Save 13%)

Availability

Qty in Stock : 17
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Controller

The LLC7230 is a Dynadimmer 0-10V Lighting Control System (North American version).

Dynadimmer 0-10 V is a lighting control device that enables high energy savings with low installation efforts. The small, stand-alone, luminaire-based device can control a 0-10 V dimmable LED Driver Module to facilitate on demand light levels and does not require an additional switching wire.

The Dynadimmer 0-10V dimming schedule is flexible up to five dimming levels and five time periods. Easy-to-operate software and programming equipment (not included) enable end users to re-program dim times and levels when and as they wish. Offering energy-efficiency and flexibility, the Dynadimmer 0-10 V control is ideal for residential, roadway, parking, and industrial applications.

The Dynadimmer 0-10 V solution offers:


• Energy savings through dimming
• Reduced light nuisance
• Very small size, fits inside almost any luminaire
• Easy-to-use software

LLC7230 specification:


• Input Voltage: 120 ~ 277 V
• IP rating: IP66
• Isolation: Class 2
• Dimensions (H x W x L) : 25 mm x 54 mm x 80 mm

To see related lighting control products, click here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...