PHILIPS LIGHTING  

Dynadimmer USB PC Cable (global version)

Mfr Part#: LCC7210
Packaging:  BOX
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$83.40 USD (each)
25+ $83.40 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Connector Type: USB
  • Length: 1.8 m
  • Shielding: Yes
  • Color: Black

The LCC7210 is a Dynadimmer USB PC Cable. It is used to directly link and program Dynadimmer from the PC. When using this cable, no programmer tool is needed.

This is specially designed for factories to program large quantities in a very short time.

Features:

  • TTL-232R Converter Cable provides a USB to TTL Serial interface with AMP end connectors
  • 3 way micro Mate-N-Lok connector provides 3V3,Tx/Rx and GND
  • USB 2.0 Full Speed compatible
  • -40°C to +85°C operating temperature range.
  • Cable length is 6 feet (1.80 meter).
  • FCC and CE compliant

View the LCC7 Series of USB Cable

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...