LG INNOTEK  

5630Q 1-Chip Mid Power LED Emitter 5700K Cool White 23 lm Min 65 mA

Mfr Part#: LEMWS59Q80GZ20A0
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.1360 USD (each)
3000 $0.1360
6000 - 15000 $0.1310 (Save 4%)
18000+ $0.1250 (Save 8%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Application: Bollard/Commercial Refrigeration/Downlight/High Bay/Low Bay/Indoor Wall Pack/Portable/Posterbox/Retrofit Bulb/Troffer
  • Family: 5630 Q
  • Type of White: Cool
  • Color: White
  • Flux: 25 lm
  • Test Current: 65 mA
  • Forward (Drive) Current: 65 mA
  • Forward Voltage: 3.2 V