LUMILEDS  

5630 4000K 32 Lumens 100 mA 3.1 V 400 mW Surface Mount Mid Power LED

Mfr Part#: MXL8-PW40-0000
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,500

 
 
 

Share


Download Center

Prices

$0.2050 USD (each)
1500 $0.2050
3000 $0.1940 (Save 5%)
4500 - 12000 $0.1910 (Save 7%)
13500+ $0.1850 (Save 10%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1,500
Multiple of: 1,500
Add to Cart
 

Overview

Product Highlight

  • Family: 5630
  • Type of White: Neutral
  • Color: White
  • Radiation Pattern: Lambertian
  • Flux: 32 lm
  • Test Current: 100 mA
  • Forward (Drive) Current: 150 mA
  • Forward Voltage: 3.1 V

The MXL8-PW40-0000 is a part MXL8 series Mid Power LED. It has a storage temperature ranging from -40°C to +100°C.

Features:

  • High efficacy for sustainable design
  • Widely adopted 5630 package
  • Specified CCT & CRI combinations
  • ANSI compliant 1/6th color binning
  • Minimum luminous flux(Im): 30
  • Typical luminous flux(Im): 32
  • Typical Total Included Angle [2] (degrees): 160
  • Typical Viewing Angle [2] (degrees): 120

Applications:

  • Outdoor lighting
  • Shop lighting
  • Office lighting
  • Home lighting and automotive lighting

View the available MXL8 series of Mid Power LED

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...