KHATOD OPTOELECTRONIC   

LUXEON Rebel 38x12.7 mm Wide Beam Triple Linear LED Optic

Mfr Part#: PL115340
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.26 CAD (each)
1+ $3.26

Availability

Qty in Stock: 98
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Khatod, a seasoned company in the production of optoelectronic components since 1985, has been pioneering some of the most innovative applications in LED technology. Their patented NJC Technology™ (No Joint Construction) is one of the most important steps Khatod has taken to meet the needs of the industry to date. This innovative coupling system between lens and LED eliminates production costs by facilitating the direct mounting of the lens to the circuit board. Khatod’s NJC Technology™ is available for their single, triple and quad series of LED lenses.

Khatod’s PL1153 Strip lens series is designed for use with LUXEON® Rebel LEDs. The PL115340 is a 35° triple strip lens made of Polycarbonate (PC) with an operating temperature of -40° to +120° Celsius.

Key Features

  • High efficiency
  • No vibration problems
  • NJC Technology
  • Wide beam
  • 38.10 mm x 12.70 mm lens diameter

Typical Applications Include

  • Wall Washing
  • Architectural lighting
  • Lamps
  • Most applications where a compact light source is required
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
MICRO-SEMI
LXMG1626-1...
LXMG1626-12-66 Series Dual Lamp 12 V Programmable CCFL Inverter
From $44.95 CAD
KHATOD OPTOELECTRONIC
PL115340
LUXEON Rebel 38x12.7 mm Wide Beam Triple Linear LED Optic
From $3.26 CAD
RENA
05702R7777...
Linear Form Light Engine, 6 Neutral White LEDs (4000K, 75lm), Wide Angle Lens
From $68.13 CAD
C & K COMPONENTS
D6R10F1LFS...
D6 Series Gray Round SPST Off-Momentary Through Hole Key Switch
From $0.5799 CAD
EXAR
ST16C550CQ...
ST16C Series 48 Pin TQFP 2.97 V To 5.5 V with 16-Byte FIFO Single UART
From $2.63 CAD
COOPER BUSSMANN
DR127-150-...
DR Series 15 uH 20 % 5.03 A Shielded SMD Power Inductor
From $0.9683 CAD
FREESCALE SEMICONDUCTOR
KITMPL115A...
Evaluation board that demontrates SPI communication protocol for part# MPL115A1
From $15.21 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...