Khatod, a seasoned company in the production of optoelectronic components since 1985, has been pioneering some of the most innovative applications in LED technology. Their patented NJC Technology™ (No Joint Construction) is one of the most important steps Khatod has taken to meet the needs of the industry to date. This innovative coupling system between lens and LED eliminates production costs by facilitating the direct mounting of the lens to the circuit board. Khatod’s NJC Technology™ is available for their single, triple and quad series of LED lenses.
Khatod’s PL500 Quad lens series is designed for use with LUXEON® I / III / V / K2 LEDs. The PL50025 is a 25° lens made of Poly-Methyl-Acrilate (PMMA) with an operating temperature of -40° to +80° Celsius.