KHATOD OPTOELECTRONIC   

LUXEON K2 23.45 mm 40° Wide Beam Lens and Clear Holder Assembly

Mfr Part#: KEPL119640
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.09 CAD (each)
1+ $4.09

Availability

Qty in Stock: 50
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: 
  • Beam Angle: 40 °
  • Shape: Wide
  • Diameter: 23.45 mm

Khatod, a seasoned company in the production of optoelectronic components since 1985, has been pioneering some of the most innovative applications in LED technology. Their patented NJC Technology™ (No Joint Construction) is one of the most important steps Khatod has taken to meet the needs of the industry to date. This innovative coupling system between lens and LED eliminates production costs by facilitating the direct mounting of the lens to the circuit board. Khatod’s NJC Technology™ is available for their single, triple and quad series of LED lenses.

Key Features

  • High efficiency
  • No vibration problems
  • NJC Technology
  • Wide Beam
  • 19.7 mm lens diameter
  • 21.5 mm holder diameter 

Typical Applications Include

  • Architectural lighting
  • Lamps
  • Street lights
  • Most applications where a compact light source is required
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
KHATOD OPTOELECTRONIC
KEPL119640...
LUXEON K2 23.45 mm 40° Wide Beam Lens and Clear Holder Assembly
From $4.09 CAD
COSEL
PBA10F-24-...
12 W Low Cost Single Output 24 V AC/DC Switching Power Supply with a Cover
From $30.37 CAD
BRADY CORP
R6010
6010 Series TLS2200® & TLS PC Link™ Ribbon with Black Ink
From $36.25 CAD
KEYSTONE
1285-ST
Brass Tin Plate Vertical Sturdi Mount PC Quick-Fit Male Terminal
From $0.0427 CAD
SST
SST34HF328...
SST34HF Series 32 Mbit 70 ns PSRAM Combo Memory Flash - LFBGA-56
From $6.59 CAD
FREESCALE SEMICONDUCTOR
MC9S08LG32...
MC9S08LG Series 32K Flash 2K Ram 8-bit LCD Microcontroller LQFP - 48
Call for pricing
RICHCO
DLMSPM-4-0...
DLMSPM Series Natural Nylon .250 inch Dual Locking Mini Circuit Board Support
From $0.0742 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...