CARCLO OPTICS   

LUXEON Rebel 20 mm Plain Tight LED Optic

Mfr Part#: 10193
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.99 USD (each)
1-9 $2.99
10-24 $2.50 (Save 16%)
25-49 $1.99 (Save 33%)
50+ $1.45 (Save 52%)

Availability

Qty in Stock: 1,513
Reserve Stock: 2
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: Lambertian
  • Beam Angle: 8.7 °
  • Shape: Plain Tight
  • Diameter: 20 mm

Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.

 

Carclo’s LUXEON Rebel range of LED optics offers a selection of 10 mm, 20 mm and 26.5 mm optics and holders

10193 is a 20 mm 9° single LED optic
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
CARCLO OPTICS
10193
LUXEON Rebel 20 mm Plain Tight LED Optic
From $2.99 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619