KHATOD OPTOELECTRONIC   

LUXEON Rebel 10.1 mm Optic, 60° Wide Beam

Mfr Part#: PL122808
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.24 CAD (each)
1+ $1.24

Availability

Qty in Stock: 73
Reserve Stock: 75
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: 
  • Beam Angle: 60 °
  • Shape: Wide
  • Diameter: 10.1 mm

Khatod, a seasoned company in the production of optoelectronic components since 1985, has been pioneering some of the most innovative applications in LED technology. Their patented NJC Technology™ (No Joint Construction) is one of the most important steps Khatod has taken to meet the needs of the industry to date. This innovative coupling system between lens and LED eliminates production costs by facilitating the direct mounting of the lens to the circuit board. Khatod’s NJC Technology™ is available for their single, triple and quad series of LED lenses.

Khatod’s PL122808 optic is designed for use with LUXEON® Rebel LEDs. The PL122808 is a 60° lens made of Poly-Methyl-Acrilate (PMMA) with an operating temperature of -40° to +80° Celsius.

Key Features

  • High efficiency
  • No vibration problems
  • NJC Technology
  • Wide Beam
  • 9.36 mm lens diameter

Typical Applications Include

  • Architectural lighting
  • Lamps
  • Most applications where a compact light source is required
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
INTERNATIONAL RECTIFIER
IRLR8259PB...
Single N-Channel 25 V 48 W 6.8 nC Power Mosfet Surface Mount - TO-252AA
From $0.3751 CAD
DESCO INDUSTRIES
10512
Statguard Non-Ammoniated Phosphate-Free 5 Gallon Box Floor Stripper
From $320.16 CAD
ABRACON
ABL-16.000...
ABL Series 16 MHz ±30 ppm 18 pF -20 to 70°C Through Hole Microprocessor Crystal
From $0.3751 CAD
BUD INDUSTRIES
HH-3630
HH Series 2 - AAA 6 inch Lead Polyproplene Battery Holder
From $1.42 CAD
DIALIGHT
555-2007F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
From $0.8801 CAD
CTS
ATS042SM-1...
ATS Series 4.9152 MHz ±30 ppm 20 pF -20 to + 70°C Surface Mount Quartz Crystal
From $0.5171 CAD
KHATOD OPTOELECTRONIC
PL122808
LUXEON Rebel 10.1 mm Optic, 60° Wide Beam
From $1.24 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...