LEDIL  

LEDiL ''EMILY'' Series Ø 26 x 15 mm Transparent 10° Spot Beam Single Lens

Mfr Part#: CA12062_EMILY-D
Packaging:  TRAY
Std Packaging Qty:  130

 
 

Share


Download Center

Prices

$1.20 USD (each)
130 - 519 $1.20
520+ $1.13 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 130
Multiple of: 130
Add to Cart
 

Overview

Product Highlight

  • Beam Type: Spot
  • Beam Angle: 10 °
  • Lens Shape: Round
  • Diameter: 26 mm

The CA12062_EMILY-D is a Round 10° Spot Beam Single Lens with 26 Diameter, 15 mm Height for LUXEON Rebel LEDs.

Specifications:

  • Family : EMILY
  • LED : LUXEON Rebel ES
  • Optic Material : PMMA
  • Color : Transparent
  • Efficiency : 91%
  • Fastening : Pin, tape
  • FWHM : 10 degrees
  • Style : Round

View the LEDiL ''EMILY'' Series of LED Lens

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...