FRAEN   

FLP Series LUXEON Rebel Low Profile Wide Beam LED Optic with Flat Holder

Mfr Part#: FLP-W4-RE-HRF
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.00 USD (each)
1-4 $2.00
5-9 $1.80 (Save 10%)
10+ $1.65 (Save 18%)

Availability

Qty in Stock: 1,266
Reserve Stock: 98
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: 
  • Beam Angle: 
  • Shape: Wide
  • Diameter: 21.8 mm

Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

 

The FLP series offers lenses and lens assemblies specifically designed for use with the LUXEON I / III / V / K2 / Rebel LEDs. A software-optimized aspheric profile combined with shaped front surfaces and Fresnel profiles provide narrow, medium, wide and elliptical beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED.  

 

FLP for LUXEON Rebel typical applications include:

  • General Illumination
  • Architectural Lighting
  • Flashlights
  • Most applications where a compact light source is required

 FLP-W4-RE-HRF is a wide beam lens and holder assembly.  The “RE” designates compatibility with  LUXEON Rebel LEDs. “HRF” designates a flat holder that can be glued or screwed onto the PCB.
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
CARCLO OPTICS
10193
LUXEON Rebel 20 mm Plain Tight LED Optic
From $2.99 USD
FRAEN
FLP-W4-RE-...
FLP Series LUXEON Rebel Low Profile Wide Beam LED Optic with Flat Holder
From $2.00 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619