FRAEN  

FLP Series LUXEON Rebel 36° Wide Beam LED Optic with Flat Holder

Mfr Part#: FLP-W4-RE-HRF
Packaging:  BULK
Std Packaging Qty:  2,160

 
 

Share


Download Center

Prices

$1.02 USD (each)
10 - 399 $1.02
400+ $0.9450 (Save 7%)

Availability

Qty in Stock : 0
On Order :
856
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Beam Angle: 36 °
  • Lens Shape: Wide
  • Diameter: 20 mm

Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

 

The FLP series offers lenses and lens assemblies specifically designed for use with the LUXEON I / III / V / K2 / Rebel LEDs. A software-optimized aspheric profile combined with shaped front surfaces and Fresnel profiles provide narrow, medium, wide and elliptical beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED.  

 

FLP for LUXEON Rebel typical applications include:

  • General Illumination
  • Architectural Lighting
  • Flashlights
  • Most applications where a compact light source is required

 FLP-W4-RE-HRF is a wide beam lens and holder assembly.  The “RE” designates compatibility with  LUXEON Rebel LEDs. “HRF” designates a flat holder that can be glued or screwed onto the PCB.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...