POLYMER OPTICS   

LUXEON I III K2 Assembly: Optic & Holder For Rebel LED

Mfr Part#: 120/180
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.08 USD (each)
1+ $2.08

Availability

Qty in Stock: 773
Reserve Stock: 1,109
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: Lambertian
  • Beam Angle: 12 °
  • Shape: Hexagonal
  • Diameter: 25.8 mm
Polymer Optics (POL) has been a centre of excellence for the latest optical technologies since 1998. Polymer Optics’ flexible approach and vast experience enables them to provide the right solution to match precise customer needs on a global basis.

Polymer Optics’ standard range of hexagonal LED optics for highest flux density luminaires and specialist applications work with most LUXEON LED series. Their “Modular LED Optics”® design, based on a hexagonal format, allows maximum packing density and assembly flexibility.

120/180 is an optics & holder assembly which includes:

  • 120 12° narrow beam single LED optic designed for use with LUXEON I / III / K2
  • 180 holder designed for use with LUXEON Rebel

 

*Polymer Optics is a certified Future Lighting Solutions Network Component Member
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
POLYMER OPTICS
120/180
LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
From $2.08 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619