KHATOD OPTOELECTRONIC   

LUXEON Rebel 21.5 mm Black LED Optic/Holder Assembly with Wide Beam

Mfr Part#: KEPL115440
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.96 CAD (each)
1+ $1.96

Availability

Qty in Stock: 44
Reserve Stock: 62
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: 
  • Beam Angle: 40 °
  • Shape: Wide
  • Diameter: 21.5 mm
Khatod, a seasoned company in the production of optoelectronic components since 1985, has been pioneering some of the most innovative applications in LED technology. Their patented NJC Technology™ (No Joint Construction) is one of the most important steps Khatod has taken to meet the needs of the industry to date. This innovative coupling system between lens and LED eliminates production costs by facilitating the direct mounting of the lens to the circuit board. Khatod’s NJC Technology™ is available for their single, triple and quad series of LED lenses.

Khatod’s KEPL115440 optic assembly is designed for use with LUXEON® Rebel LEDs.  The assembly consists of a 40° lens and a black holder made of Polycarbonate with an operating temperature of -40° to +120° Celsius.

Key Features

  • High efficiency
  • No vibration problems
  • NJC Technology
  • Wide Beam
  • 19.7 mm lens diameter
  • 21.5 mm holder diameter
  •  

Typical Applications Include

  • Wall Washing
  • Architectural lighting
  • Lamps
  • Most applications where a compact light source is required

 The KEPL115440 is a 40° optic assembly comprised of the PL115440 lens and the KE1154 holder
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
KHATOD OPTOELECTRONIC
KEPL115440...
LUXEON Rebel 21.5 mm Black LED Optic/Holder Assembly with Wide Beam
From $1.96 CAD
CENTRAL SEMI
2N5680
2N Series 120 V 1 A PNP Through Hole Silicon High Power Transistor - TO-39
From $2.33 CAD
PHILIPS LUMILEDS
LXK2-PR12-...
Luxeon K2 SMT Emitter High Power LED Royal Blue Lambertian 350 mA 175mW
From $3.23 CAD
INTERNATIONAL RECTIFIER
IRFB4615PB...
Single N-Channel 150 V 144 W 26 nC Power Mosfet Flange Mount - TO-220AB
From $2.49 CAD
ASSMANN ELECTRONICS
AK131-2-R
SerialExtensionCable with a 9pin D-sub male to 9pin D-sub female Moulded 2 meter
From $4.77 CAD
DESCO INDUSTRIES
37003
Small 3.4375 inch x 2.125 inch Shielding Layer Component Shipper
From $1.64 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...