CARCLO OPTICS   

LUXEON Rebel 10 mm 40° Frosted LED Optic

Mfr Part#: 10414
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: 
  • Beam Angle: 40 °
  • Shape: Frosted Wide
  • Diameter: 10 mm
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.
Carclo’s LUXEON Rebel range of LED optics offers a selection of  10 mm, 20 mm and 26.5 mm optics and holders

10414 is a 10 mm 40° frosted wide beam flat front single LED optic

Accessories ()
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
AMPHENOL
SATA112014...
From $0.5475 CAD
C & K COMPONENTS
V80212MS02...
V Series Power and Line Voltage DPDT Snap-In Panel Through Hole Slide Switch
From $2.72 CAD
ARIES
20-7420-10...
From $6.84 CAD
TYCO ELECTRONICS
4-1393159-...
Hold-Down Spring
From $0.1348 CAD
AMPHENOL
ELVH055G0
ELVH Series Header 5 Position .150 mm Pitch Euro Style Terminal Block
From $0.4360 CAD
CARCLO OPTICS
10414
LUXEON Rebel 10 mm 40° Frosted LED Optic
From $1.02 CAD
BIVAR
470-045
470 Series Molded Mount .045 inch High White Nylon Crystal Oscillator Mount
From $0.3650 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...