CARCLO OPTICS   

LUXEON I 20 mm 32° Wide Beam Rippled Optic

Mfr Part#: 10003/25
Mounting Method:  ThroughHole 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.08 CAD (each)
1+ $1.08

Availability

Qty in Stock: 3,130
Reserve Stock: 33,264
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: Lambertian
  • Beam Angle: 50 °
  • Shape: Circular
  • Diameter: 19 mm
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.
Carclo’s LUXEON I range of LED optics offers a selection of  20 mm and 26.5 mm optics and holders

10003/25 is a 20 mm 32° rippled wide beam single LED Optic
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
CARCLO OPTICS
10003/25
LUXEON I 20 mm 32° Wide Beam Rippled Optic
From $1.08 CAD
VISHAY
IHLP6767GZ...
IHLP Series 1.5 uH 42 A 20 % Shielded Low Profile High Current Inductor
From $4.06 CAD
ARIES
14-3518-10...
Open Frame Collet Socket with Solder Tail Pins
From $0.9237 CAD
MEAN WELL
SP-320-12
300 W Single Output 12 V AC/DC Ultra Low Cost Power Supply with PFC
From $138.88 CAD
TYCO ELECTRONICS
350211-1
Commercial MATE-N-LOK 4 Position Through-Hole Single Row Straight Pin Header
From $0.4461 CAD
AAVID THERMALLOY
4171G
Aluminum Oxide Ceramic Insulator
From $0.1521 CAD
RAMTRON
FM23MLD16-...
FM23MLD Series 8 M-bit Non-Volatile 33 Mhz 3 V F-RAM Memory - FBGA-48
From $59.18 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...