POLYMER OPTICS   

LUXEON I III K2 Assembly: Optic & Holder For Rebel LED

Mfr Part#: 124/180
Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.25 USD (each)
1-9 $4.25
10-24 $3.75 (Save 12%)
25-49 $3.25 (Save 24%)
50+ $2.75 (Save 35%)

Availability

Qty in Stock: 5,333
Reserve Stock: 56
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: Lambertian
  • Beam Angle: 50 °
  • Shape: Circular
  • Diameter: 14.9 mm
Polymer Optics (POL) has been a centre of excellence for the latest optical technologies since 1998. Polymer Optics’ flexible approach and vast experience enables them to provide the right solution to match precise customer needs on a global basis.

Polymer Optics’ standard range of hexagonal LED optics for highest flux density luminaires and specialist applications work with most LUXEON LED series. Their “Modular LED Optics”® design, based on a hexagonal format, allows maximum packing density and assembly flexibility.

124/180 is an optic & holder assembly which includes:

  • 124 50° wide beam single LED optic designed for use with LUXEON I / III / K2  
  • 180 holder designed for use with LUXEON Rebel

 *Polymer Optics is a certified Future Lighting Solutions Network Component Member
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
    POLYMER OPTICS
    120/180
    LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
    From $2.08 USD
    POLYMER OPTICS
    124/180
    LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
    From $4.25 USD
     

    NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619