POLYMER OPTICS   

LUXEON I III K2 Assembly: Optic & Holder For Rebel LED

Mfr Part#: 126/180
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.25 USD (each)
1-9 $4.25
10-24 $3.75 (Save 12%)
25-49 $3.25 (Save 24%)
50+ $2.75 (Save 35%)

Availability

Qty in Stock: 0
Reserve Stock: 1,640
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: Lambertian
  • Beam Angle: 15 °
  • Shape: Hexagonal
  • Diameter: 25.8 mm
Polymer Optics (POL) has been a centre of excellence for the latest optical technologies since 1998. Polymer Optics’ flexible approach and vast experience enables them to provide the right solution to match precise customer needs on a global basis.

Polymer Optics’ standard range of hexagonal LED optics for highest flux density luminaires and specialist applications work with most LUXEON LED series. Their “Modular LED Optics”® design, based on a hexagonal format, allows maximum packing density and assembly flexibility.

126/180 is a optic & holder assembly which includes:

  • 126 12° x 50° elliptical beam single LED optic designed for use with LUXEON I / III / K2  
  • 180 holder designed for use with LUXEON Rebel  

   *Polymer Optics is a certified Future Lighting Solutions Network Component Member
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
    POLYMER OPTICS
    126/180
    LUXEON I III K2 Assembly: Optic & Holder For Rebel LED
    From $4.25 USD
    MILL-MAX
    0399-0-15-...
    Press Fit 0.061 Leads Range 0.025-0.037 Standard Tail Receptacle
    From $0.0767 USD
    KHATOD OPTOELECTRONIC
    PL25625
    LUXEON I III V K2 35 mm Medium Beam LED Optic
    From $2.32 USD
    CHERRY ELECTRICAL PRODUCTS
    VN101501
    From $6.59 USD
    NATIONAL SEMICONDUCTOR
    LMV934MA/N...
    LMV934 Series SOIC-14 Surface Mount 5.5 V Quad Operational Amplifier
    From $0.7500 USD
    EXAR
    XR2206D-F
    XR220 Series 16 Pin 300 Mil JEDEC SOIC Monolithic Function Generator
    From $2.89 USD
    COSEL
    PBA30F-5-N...
    30 W Low Cost Single Output 5 V AC/DC Switching Power Supply with a Cover
    From $46.50 USD
     

    NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

    Stay in touch with the latest news...