DIALIGHT   

LUXEON K2 26 mm 6° Tri-Spot LED Optic

Mfr Part#: OPK2-1-003
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.81 USD (each)
1+ $1.81

Availability

Qty in Stock: 11,360
Reserve Stock: 990
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: 
  • Beam Angle: 3 °
  • Shape: Spot
  • Diameter: 26 mm
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
DIALIGHT
OPK2-1-003...
LUXEON K2 26 mm 6° Tri-Spot LED Optic
From $1.81 USD
3M-STATIC CONTROL SOLUTIONS
HGC1M-N72-...
Cup Style Heel Grounder Blue
From $6.25 USD
CHERRY ELECTRICAL PRODUCTS
G844100LCA...
4100 Series Light Grey 11" QWERTY USB & PS/2 86 Key Position Keyboard
From $103.30 USD
NATIONAL SEMICONDUCTOR
ADC0832CCN...
ADC0832 Series DIP-8 6.3 V Dual Channel 8-Bit Analog to Digital Converter
From $1.30 USD
TYCO ELECTRONICS
3-1437664-...
6 Position Single Row Dual Barrier 9.53 mm Pitch 12-22 AWG Barrier Terminal Block
From $0.8000 USD
CTS
CB3LV-3C-2...
CB3LV 25.000 MHz Low Profile 5 X 7 mm 3.3 V 50 PPM SMT Oscillator
From $0.9500 USD
ENPIRION INC.
EP5368QI
600 mA Buck Regulator in a 3 mm x 3 mm x 1.1 mm QFN package
From $1.60 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...