KHATOD OPTOELECTRONIC   

LUXEON I III V K2 29 mm Full Beam LED Diffuser Optic

Mfr Part#: PLJT29
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$3.45 CAD (each)
1+ $3.45

Availability

Qty in Stock: 99
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: 
  • Beam Angle: 
  • Shape: Full
  • Diameter: 29 mm

Khatod, a seasoned company in the production of optoelectronic components since 1985, has been pioneering some of the most innovative applications in LED technology. Their patented NJC Technology™ (No Joint Construction) is one of the most important steps Khatod has taken to meet the needs of the industry to date. This innovative coupling system between lens and LED eliminates production costs by facilitating the direct mounting of the lens to the circuit board. Khatod’s NJC Technology™ is available for their single, triple and quad series of LED lenses.

Khatod’s PLJT diffuser lens series is designed for use with LUXEON® I / III / V / K2 / Rebel LEDs.  The PLJT is a special lens whose visual capacity achieves 170° on a horizontal plane by creating a side view effect. The PLJT lens diffuses the light from the LED with great uniformity.

The PLJT29 is a 360° diffuser lens made of Polycarbonate with an operating temperature of -40° to +120° Celsius.

Key Features

  • High efficiency
  • No vibration problems
  • NJC Technology
  • Full beam
  • 29.00 mm lens diameter

 

Typical Applications Include

  • Architectural lighting
  • Step marker
  • Signaling
  • Most applications where power diffused light signaling is required

 

The PLJT29 is a “milk” white diffuser lens
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
ASSMANN ELECTRONICS
A-CCS44-Z-...
44 Pin Chip Carrier PLCC Socket with Tin Plating and a 1.27mm Pitch
From $0.9239 CAD
AVX
0402ZD104K...
0402 0.1 uf 10 v 10% Tolerance X5R SMD Ceramic Capacitor
From $0.0132 CAD
TYCO ELECTRONICS
206037-1
CPC Series 1 Free Hanging Plug 16 Position Circular Plastic Connector
From $1.98 CAD
AVX
0062005051...
FFC/FPC Connector, ZIF Right Angle SMT (Bottom Contact Type)
From $0.9493 CAD
COSEL
VAF505
5 W Low Cost Single Output 5 V AC/DC Switching Power Supply
From $19.22 CAD
HARTING
0903196692...
Type C 96 Position Male Right Angle 2.54mm DIN41612 Connector
From $1.91 CAD
KHATOD OPTOELECTRONIC
PLJT29
LUXEON I III V K2 29 mm Full Beam LED Diffuser Optic
From $3.45 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...