CARCLO OPTICS  

LUXEON Rebel 10mm Medium Beam Optic

Mfr Part#: 10412
Mounting Method:  Through Hole
Packaging:  TRAY
Std Packaging Qty:  40

 
 

Share


Download Center

Prices

$0.9750 USD (each)
15 - 149 $0.9750
150 - 749 $0.8900 (Save 9%)
750+ $0.7900 (Save 19%)

Availability

Qty in Stock : 50,416
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: Lambertian
  • Beam Angle: 18.4 °
  • Lens Shape: Medium
  • Diameter: 10 mm

Carclo are pleased to announce the addition of the Quad Optic to their existing small form-factor 10mm Optic range. These optics are ideal for applications that need to squeeze high-power LED systems (eg. using XP-E, Rebel, Oslon, etc...) into spaces where weight or size must be minimised, but without compromising on top quality, optical performance.

This opens up a whole world of compact, low-weight possibilities, for stage or architectural applications, colour mixing, wall-washing, bike lights and interior lighting to name a few.

The Quad optic, like the single and triple-optic versions, is available with narrow, medium and wide-circular beams, as well as elliptical beams. The Quad optic is also available with a circular or square flange layout.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...