KHATOD OPTOELECTRONIC   

LUXEON Rebel 21.73 mm Elliptical Beam LED Optic

Mfr Part#: PL1145EL
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.59 USD (each)
1+ $1.59

Availability

Qty in Stock: 37
Reserve Stock: 30
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: 
  • Beam Angle: 13 / 35 °
  • Shape: Elliptical
  • Diameter: 21.73 mm

Khatod, a seasoned company in the production of optoelectronic components since 1985, has been pioneering some of the most innovative applications in LED technology. Their patented NJC Technology™ (No Joint Construction) is one of the most important steps Khatod has taken to meet the needs of the industry to date. This innovative coupling system between lens and LED eliminates production costs by facilitating the direct mounting of the lens to the circuit board. Khatod’s NJC Technology™ is available for their single, triple and quad series of LED lenses.

Khatod’s PL1145 lens series is designed for use with LUXEON® Rebel LEDs. The PL1145EL is a 13° x 35° lens made of Polycarbonate (PC) with an operating temperature of -40° to +120° Celsius.

Key Features
  • High efficiency
  • No vibration problems
  • NJC Technology
  • Elliptical beam
  • 21.73 mm lens diameter

 Typical Applications Include

  • Wall Washing
  • Architectural lighting
  • Lamps
  • Most applications where a compact light source is required
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
AMPHENOL
RJHSE-5381...
RJHSE Series 8/8 Position Single Port Flat Contact With LED RJ45 Modular Jack
From $0.5900 USD
PHILIPS LUMILEDS
LXK2-PW12-...
Luxeon K2 SMT Emitter High Power LED Cool White Lambertian 350 mA 52 Lumens Min
From $3.78 USD
KHATOD OPTOELECTRONIC
PL1145EL
LUXEON Rebel 21.73 mm Elliptical Beam LED Optic
From $1.59 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...