PHILIPS LUMILEDS   

19.7 mm 10° Batwing Single Reflection Collimator LED

Mfr Part#: LXHL-NX05
Mounting Method:  SnapMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.03 USD (each)
1-24 $2.03
25-99 $1.74 (Save 14%)
100-249 $1.45 (Save 29%)
250+ $1.16 (Save 43%)

Availability

Qty in Stock: 26,038
Reserve Stock: 4,574
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: Batwing
  • Beam Angle: 10 °
  • Shape: Circular
  • Diameter: 19.7 mm
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
3M-STATIC CONTROL SOLUTIONS
30035
1000 Series 3 inch x 5 inch 3.1 mils Metal-In ESD Bag with Zipper
From $7.46 USD
EXAR
XR2206CP-F...
XR220 Series 16 Pin 300 Mil PDIP Monolithic Function Generator
From $2.62 USD
PHILIPS LUMILEDS
LXHL-NX05
19.7 mm 10° Batwing Single Reflection Collimator LED
From $2.03 USD
WECO
960-T-DS/0...
960 Series Screw Connector 2 Position 5.08 mm Pitch 12-26 AWG Euro Style Terminal Block
From $0.7150 USD
ALTECH CORPORATION
2794.0/100...
DUAL WIRE FERRULES
From $0.1020 USD
EXAR
XRP7620IH-...
XRP7620 Series 5.5 V 4-Ch Adjustable Current I2C Controlled LED Driver - DFN-8
From $1.14 USD
TYCO ELECTRONICS
1-390262-5...
40 Position 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.2200 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...