FRAEN  

FLP Series LUXEON Rebel 21° Medium Beam LED Optic with Flat Holder

Mfr Part#: FLP-M4-RE-HRF
Packaging:  BOX
Std Packaging Qty:  2,106

 
 
 

Share


Download Center

Prices

$0.9300 USD (each)
2106+ $0.9300 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,106
Multiple of: 2,106
Add to Cart
 

Overview

Product Highlight

  • Beam Angle: 21 °
  • Lens Shape: Medium
  • Diameter: 20 mm
Since its inception in 2000, FRAEN SRL (a division of FRAEN Corporation) has been committed to developing high-quality, innovative and technologically advanced optical solutions to satisfy customer requirements for both custom and standard optics.  

The FLP series offers lenses and lens assemblies specifically designed for use with the LUXEON I / III / V / K2 / Rebel LEDs. A software-optimized aspheric profile combined with shaped front surfaces and Fresnel profiles provide narrow, medium, wide and elliptical beam output patterns. The lens holder provides the proper alignment between the LEDs and the lenses, setting the correct distance between the lens and LED.  

FLP for LUXEON Rebel typical applications includes:

  • General Illumination
  • Architectural Lighting
  • Flashlights
  • Most applications where a compact light source is required

FLP-M4-RE-HRF is a medium beam lens and holder assembly.  The “RE” designates compatibility with LUXEON Rebel LEDs. “HRF” designates a flat holder that can be glued or screwed onto the PCB.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...