LEDIL  

LEDiL ''STRADA'' Series 15.4 x 19.6 x 10.8 mm Asym° Wide Beam Single Lens

Mfr Part#: CA12087_STRADA-FW
Packaging:  TRAY
Std Packaging Qty:  240

 
 

Share


Download Center

Prices

$1.32 USD (each)
240 - 479 $1.32
480+ $1.25 (Save 5%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 240
Multiple of: 240
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: Asymmetrical
  • Beam Type: Wide
  • Lens Shape: Rectangular
  • Diameter: 15.4 mm

The CA12087_STRADA-FW is a Rectangular Wide Beam Angle Single Lens with 15.4 X 19.6 mm Diameter, 10.66 mm Height for LUXEON Rebel LEDs.

Specifications:

  • Family : Strada-Forward
  • LED : LUXEON Rebel
  • Optic Material : PMMA
  • Color : Transparent
  • Efficiency : 92%
  • Fastening : Glue, Pin, Screw
  • FWHM : Asym degrees
  • Style : Rectangular

View the LEDiL ''STRADA'' Series of LED Lens

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...