LEDIL  

EVA Series 37.7 mm Optic and Holder 65 degree FWHM for LUXEON M LED

Mfr Part#: CP12821_EVA-WW
Packaging:  TRAY
Std Packaging Qty:  45

 
 

Share


Download Center

Prices

$1.38 USD (each)
90 - 404 $1.38
405+ $1.25 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 90
Multiple of: 45
Add to Cart
 

Overview

Product Highlight

  • Radiation Pattern: Lambertian
  • Beam Type: FWHM
  • Beam Angle: 65 °
  • Lens Shape: Round
  • Diameter: 37.7 mm
The CP12821_EVA-WW is part of the EVA Series 37.7 mm Optic and Holder for LUXEON M LED.

This product series is specially designed and optimized for LUXEON M series of LEDs with special care taken to make light distribution as uniform as possible

Features:

  • Type : Assembly
  • LED : LUXEON M
  • Color : Black
  • Diameter : 37.7 mm
  • Height : 17 mm
  • Style : Round
  • Optic Material   PMMA
  • Holder Material : PC
  • Fastening : screw, glue
  • Viewing Angle (FWHM) : 65° 
  • Light Beam Type : Very Wide
  • Efficiency : 78 %
  • cd/lm : 0.700 

View the Available EVA Series of LED Optics

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...