CARCLO OPTICS  

LUXEON Rebel 20 mm Medium Ripple Beam Optic

Mfr Part#: 10208
Packaging:  TRAY
Std Packaging Qty:  48

 
 

Share


Download Center

Prices

$1.22 USD (each)
48 - 239 $1.22
240 - 671 $1.03 (Save 16%)
672+ $0.9500 (Save 22%)

Availability

Qty in Stock : 1,207
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 48
Multiple of: 48
Add to Cart
 

Overview

Product Highlight

  • Beam Angle: 19 °
  • Lens Shape: Medium
  • Diameter: 20 mm

Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.

To produce smooth circular beams with FWHM angular widths between 12 and 35 degrees a Total Internal Reflecting (TIR) optic is the optimum solution. To produce elliptical beams the TIR optics are available with a linear ripple surface that generates an even intensity line. The classic 20mm diameter range of TIR optics are available for a wide range of LED types.

By using a proprietary frosted surface on the front of the optics Carclo are able to vary the angular beam width while maintaining a smooth profile without compromising the optical efficiency. Elliptical beams are created through the use of linear ripple profiles moulded on the top surface of the TIR optics. A range of larger 26.5mm diameter TIR optics is designed to produce narrow divergence output beams.

Manufactured in lens quality polycarbonate, Carclo‟s TIR optics have much higher temperature resistance than acrylic optics, (up to 125C compared with 95C) and carry a UL rating. These one piece optics are tough and impact resistant but precautions should be taken to prevent them from coming in to contact with organic solvents or vapour.

To learn more about 10208 product family, Click Here

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...