INVENTRONICS  

EUC Series 120W 700 mA 171 Vdc Out Dimmable Outdoor Constant Current LED Driver

Mfr Part#: EUC-120S070DT
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$49.64 USD (each)
1+ $49.64

Availability

Qty in Stock : 0
On Order :
100
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 120 W
  • Type: High Voltage DC > 24V
  • Input Current: 1.5 A
  • Output Current: 700 mA
  • Input Voltage: 90 to 305 V
  • Output Voltage Range: 103 to 171 V
  • Efficiency: 91 %
  • Operating Temp Range: -35 to +65 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +85 °C

The EUC-120S070DT in a Series of LED Module Drivers which operate in 90 ~ 305 Vac input range. These units will provide up to a 4.9 A of output current and a maximum output voltage of 343 V for 120 W maximum output power. They are designed to be highly efficient and highly reliable.

Features:

  • Ultra High Efficiency (Up to 91%)
  • Active Power Factor Correction (0.99 Typical)
  • Constant Current Output
  • Lightning Protection
  • All-Round Protection: SCP, OTP, OVP
  • Waterproof (IP67)
  • Comply With UL8750 & EN61347 Safety Regulations

View the EUC-120SX series of LED Driver Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...