ADVANCED TRANSFORMERS   

LEDUNIA Series 2.8 to 12 V 350 mA Panel Mount Xitanium Low Power Driver

Mfr Part#: LEDUNIA0350C12FM
Mounting Method:  PanelMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing (each)

Availability

Qty in Stock:
Reserve Stock:
In Transit:
Min. Order Qty:
Multiple of:
Add to Cart
 

Overview

Product Highlight

  • Output Voltage: 2.8 to 12 V
  • Output Current: 350 mA
  • Type: Low Voltage DC < 12V
  • Input Voltage: 120 to 230 V

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Accessories ()
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
CARCLO OPTICS
10208
LUXEON Rebel 20 mm 19° Beam Ripple Medium LED Optic
From $1.10 CAD
TYCO ELECTRONICS
3-1393250-...
W28 Series 4 A 32 V 1 Pole Push to Reset Fuseholder Type Thermal Circuit Breaker
From $1.44 CAD
TYCO ELECTRONICS
4-1393159-...
Hold-Down Spring
From $0.1348 CAD
AMPHENOL
ELVH055G0
ELVH Series Header 5 Position .150 mm Pitch Euro Style Terminal Block
From $0.4360 CAD
CARCLO OPTICS
10414
LUXEON Rebel 10 mm 40° Frosted LED Optic
From $1.02 CAD
FREESCALE SEMICONDUCTOR
DSP56F826B...
DSP56F826BU Series 16-Bit 80 Mhz Digital Signal Controller - LQFP-100
From $18.12 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...