150 W Single Output 11 A 12 Short Circuit Protection AC/DC Switch Power Supply

Mfr Part#: CLG-150-12A
Packaging:  BOX
Std Packaging Qty:  1



Download Center


$50.47 USD (each)
1+ $50.47


Qty in Stock : 91
On Order :
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Output Power: 150 W
  • Type: Low Voltage DC < 12V
  • Input Current: 2 A
  • Output Current: 11 A
  • Input Voltage: 90 to 295 V
  • Output Voltage Range: 12 V
  • Efficiency: 88 %
  • Operating Temp Range: -30 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +80 °C
  • Rated Power: 132 W
<p><strong><span><strong>CLG-150-12A is 150W IP65 rated AC/DC LED driver with a single output of 12v with Short Protection. </strong></span></strong><strong>CLG-150 Series is a range of 150W High IP rated AC/DC power supplies for the growing demands of larger LED lighting related applications. </strong></p>
<p>CLG-150 Series has system integrator adjustable output voltage and current levels and has IP65 protection levels against dust and moisture. With leading edge ZCS/ZVS technology CLG-150 has effciency levels as high as 90% and can operate between -30°C ~ +70°C using only free air convection.</p>
<li>Universal AC input / Full range (up to 295VAC)</li>
<li>High efficiency 92%</li>
<li>Protections: Short circuit / Overload / Over voltage / Over temperature</li>
<li>Built-in active PFC function</li>
<li>Cooling by free air convection</li>
<li>OCP point adjustable through output cable or internal potential meter</li>
<li>Suitable for LED lighting and moving sign applications</li>
<li>IP65 / IP67 design for indoor or outdoor installations</li>
<li>Compliance to worldwide safety regulations for lighting</li></ul>
<p><span><strong>To learn more about the CLG-150x&nbsp;product family, </strong><strong><a title="" href="|*clg/-150*|1|,Ny:True,Nea:True" target="_blank"><strong>Click Here</strong></a></strong></span></p>

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...