Features and Benefits Include:
- Input voltage range of 5-32V AC or DC
- 0.83"x0.83"x0.43" electrically-insulated, encapsulated puck, weighing 0.3oz
- Resistant to harsh environments and moisture, as well as open and short circuits.
- Available factory set or optional user set output currents
- On-board 5VDC output/reference provides power to external control circuits, eliminating the need for additional power supplies mounted on the PC board
- Supplied with 0.030" square pins for easy PC board mounting (optional wiring harness also available)
3021-D-E-700 is a DC TTL/Analog 700mA dimmable LED Driver (32VDC max)
*optional 6-wire wiring harness available (model #3021HE and #3021HEP, includes a potentiometer)