HARVARD TECHNOLOGY  

Cool-LED DALI Dimmable 30 W 700 mA 48 V Class II LED Driver Module

Mfr Part#: CL700D-240-B
Packaging:  BOX
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$40.72 USD (each)
250+ $40.72 (Save 13%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 250
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Output Power: 30 W
  • Type: High Voltage DC > 24V
  • Output Current: 700 mA
  • Input Voltage: 198 to 265 V
  • Output Voltage Range: 15 to 48 V

The CL700D-240-B is a Cool-LED DALI Dimmable 30 W 700 mA 43 V Class II LED Driver Module.

Cool-LED Drivers from Harvard Engineering provide a high performance solution for powering high-brightness LED’s from a mains supply. The high efficiency design ensures cool operation and long life.

DALI controlled drivers provide a digital alternative to standard 0..10 V dimmable drivers. Key benefits are:

  • Full DALI dimming support from 100% to 5% output current
  • Ability to turn the output completely off
  • Ability to control individual LED luminaires and simultaneous control of all or specified groups

CL700D-240-B specification:

  • Max. Output Power: 30 W
  • Input Voltage: 198 ~ 265 V
  • Output Current: 700 mA
  • Output Voltage: 15 ~ 43 V
  • Min. Power Factor: >0.95
  • Efficiency: 85%
  • Operating Temperature: -25°~50°C
  • Isolation:  Class II (SELV)
  • Dimming Method: DALI
  • Dimming Range (%): 100% ~ 5%, Off   


To see related Cool-LED DALI Dimmable products, click here.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...