PHILIPS LIGHTING  

Xitanium 75 W 700 mA 107 V Output Max Dimmable LED Driver Module

Mfr Part#: XI075C070V105DNY1
Mounting Method:  Panel Mount
Packaging:  BOX
Std Packaging Qty:  12

 
 

Share


Download Center

Prices

$41.40 USD (each)
1 - 14 $41.40
15+ $35.48 (Save 14%)

Availability

Qty in Stock : 133
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 75 W
  • Type: High Voltage DC > 24V
  • Output Current: 0.7 A
  • Input Voltage: 277 V
  • Output Voltage Range: 54 to 107 V
  • Efficiency: 92.7 %
  • Operating Temp Range: -40 to +55 °C
  • Frequency: 60 Hz

The XI075C070V105DNY1 is a Xitanium standard dimmable LED driver module with constant current output.

It offers both central and standalone dimming protocols further increasing the energy savings and CO2 reductions achieved with LED lighting.

Features:

  • Xtreme standard:
    • Long lifetime
    • Robust protection against moisture
    • Vibration and temperature extremes
  • Module temperature protection
  • Adjustable output current
  • Constant Light Output
  • Multiple dimming protocols

Applications:

  • Urban street lighting
  • Functional road & tunnel lighting
  • Area and flood illumination

View the available list of LED driver module

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...