PHILIPS LIGHTING  

Xitanium 10 W 350 mA 28 V Output Max UL Class II LED Driver Module

Mfr Part#: LED120A0350C28FO
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  10

 
 

Share


Download Center

Prices

$22.40 USD (each)
1 - 19 $22.40
20+ $19.50 (Save 13%)

Availability

Qty in Stock : 188
On Order :
400
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 10 W
  • Type: High Voltage DC > 24V
  • Output Current: 0.35 A
  • Input Voltage: 120 V
  • Output Voltage Range: 28 V
  • Operating Temp Range: -40 to +60 °C
  • Frequency: 60 Hz

The LED120A0350C28FO is a Xitanium 10 W 0.35 A 28 V UL Class II LED Driver Module.

Philips Lighting, a brand leader in LED driver technology, offers Xitanium® LED drivers, which are high quality, energy-efficient drivers for solid-state lighting solutions.

Xitanium LED drivers for LUXEON® LEDs benefit from a high power factor, are rated for 50,000+ hours of life and carry a full five-year warranty.  

LED120A0350C28FO specifications:

  • Max. Output Power: 10 W
  • Input Voltage: 120 V 
  • Output Current: 0.35 A
  • Output Voltage: 2.8 ~ 28 V
  • Min. Power Factor: 0.9
  • IP rating: IP66
  • Operating Temperature: -40°~ 140°F / -40°~ 60°C
  • Isolation: Class 2
  • Non-Dimming  

Check out related Xitanium drivers.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...