INVENTRONICS  

EUC Series 75 W 2.1 A 36Vdc Out Max Dimmable Outdoor Constant Current LED Driver

Mfr Part#: EUC-075S210DT
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$38.87 USD (each)
1+ $38.87

Availability

Qty in Stock : 362
On Order :
3,000
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 75 W
  • Type: High Voltage DC > 24V
  • Input Current: 0.9 A
  • Output Current: 2100 mA
  • Input Voltage: 90 to 305 V
  • Output Voltage Range: 18 to 36 V
  • Efficiency: 88 %
  • Operating Temp Range: -40 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +85 °C
The EUC-075S210DT Series of LED Driver Module operates in 90 ~ 305 Vac input range. These units will provide up to a 2.1 A of output current and a maximum output voltage of 36 V for 75 W maximum output power. They are designed to be highly efficient and highly reliable.

Features:

  • High Efficiency (Up to 92%)
  • Active Power Factor Correction (0.99 Typical)
  • Constant Current Output
  • Dimming Function
  • Lightning Protection
  • All-Round Protection: OVP, SCP, OTP
  • Waterproof (IP67)
  • Comply With UL8750 & EN61347 Safety Regulations

View the EUC-075SX series of LED Driver Modules

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...