MEAN WELL  

60 W Single Output 2.5 A 24 Vdc Output Max Switching Power Supply

Mfr Part#: LPV-60-24
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$14.69 USD (each)
1+ $14.69

Availability

Qty in Stock : 2,540
On Order :
5,800
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Power: 60 W
  • Type: Medium Voltage DC 12V - 24V
  • Input Current: 1.2 A
  • Output Current: 2.5 A
  • Input Voltage: 90 to 264 V
  • Output Voltage Range: 24 V
  • Efficiency: 86 %
  • Operating Temp Range: -30 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +80 °C
  • Rated Power: 60 W