20 W Single Output 840 mA 24 Vdc Output Max Switching Power Supply

Mfr Part#: LPV-20-24
Packaging:  BOX
Std Packaging Qty:  1



Download Center


$9.22 USD (each)
2+ $9.22


Qty in Stock : 639
On Order :
Min. Order Qty: 2
Multiple of: 1
Add to Cart


Product Highlight

  • Output Power: 20 W
  • Type: Medium Voltage DC 12V - 24V
  • Input Current: 0.55 A
  • Output Current: 0.84 A
  • Input Voltage: 90 to 264 V
  • Output Voltage Range: 24 V
  • Efficiency: 83 %
  • Operating Temp Range: -30 to +70 °C
  • Frequency: 63 Hz
  • Storage Temperatue Range: -40 to +80 °C
  • Rated Power: 20.2 W
<SPAN><STRONG>LPV-20-24 is 20W AC/DC Class 2 LED driver with a single output of 24 V. LPV-20 Series are 20W AC/DC enclosed, non PFC design, switching power supplies. LPV-20 models offer constant voltage mode and high IP rating to protect the electronic components from dust and moisture, making suitable for use in harsh locations. </STRONG>
<P>LPV-20 Series possesses high efficiency and can operate between -30°C ~ +70°C using only free air convection. To protect the unit from sudden high surge for unstable AC line, LPV-20 can withstand 300VAC input surge for 5 seconds. </P>
<LI>Constant voltage mode power supply
<LI>Universal AC input / Full range
<LI>Epoxy encapsulated with IP67 level
<LI>Withstand 300VAC surge input for 5 seconds
<LI>Short circuit, over current, over voltage protections
<LI>Fully isolated plastic case
<LI>Cooling by free air convection
<LI>Small and compact size
<LI>UL1310 Class 2 power unit, passes LPS
<LI>100% full load burn-in test
<LI>Low cost, high reliability</LI></UL>
<LI>Moving signs
<LI>LED-based decorative lighting
<LI>LED-based architectural lighting
<LI>LED stage and theater lighting
<LI>LED electronic displays</LI></UL>
<P><STRONG>To learn more about the&nbsp;LPV-20 product family, </STRONG><A title="" href="*lpv%2f-20*%7c1%7c,Ny:True,Nea:True" target=""><STRONG>Click Here</STRONG></A></P></SPAN>

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...