ADVANCE TRANSFORMER   

LED Series 24 V 1.4 A Panel Mount Xitanium LED Driver

Mfr Part#: LED-120A-1400C-24F
Mounting Method:  PanelMount 

Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$32.95 USD (each)
1+ $32.95

Availability

Qty in Stock: 13
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Output Voltage: 24 V
  • Output Current: 1.4 A
  • Type: Medium Voltage DC 12V - 24V
  • Input Voltage: 120 V
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
NATIONAL SEMICONDUCTOR
LM3402MM/N...
LM3402 0.5 A 6 V to 42 V Buck Regulator for High Power LED Drivers SOIC-8
From $1.46 USD
BOMAR INTERCONNECT
9313505
BNC Jack to SMA Plug Adapter
From $10.48 USD
ADVANCE TRANSFORMER
LED-120A-1...
LED Series 24 V 1.4 A Panel Mount Xitanium LED Driver
From $32.95 USD
EPCOS
B78476A806...
B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application
From $4.15 USD
BOMAR INTERCONNECT
R0847
RCA Plug to F Plug Adapter
From $5.61 USD
TYCO ELECTRONICS
640453-3
3 Position Single Row 2.54 Centerline Wire-to-Board Pin Header
From $0.0720 USD
COOPER BUSSMANN
CTX50-4-R
CTX Series 50.18 uH 1.5 A Shielded Horizontal SMD OctaPac Torroidal Inductor
From $3.22 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...